SH30401P06A2000 | Schneider Electric
Servo motor, 480 V (AC), 170 W, 4.5 A, 184 Ncm, 9000 1/min, SH30401P06A2000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,151.325 € *
Standard delivery time from the manufacturer is: 6 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | servo motor | |
| Rated voltage (AC) | 480 V | |
| Power | 170 W | |
| Rated current | 4.5 A | |
| Torque | 184 Ncm | |
| speed | 9000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85015100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |