MH31901P12A2200 | Schneider Electric
Servo motor, 480 V (AC), 6750 W, 89.6 A, 16.5 Nm, 3800 1/min, MH31901P12A2200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5,587.4665 € *
Standard delivery time from the manufacturer is: 3 Weeks
Servo motor, MH31901P12A2200, Schneider
Lexium MH3 servo motor delivers unparalleled power density to meet most compact machine requirements. With four flange sizes and three different lengths, it offers a solution for the most demanding applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | servo motor | |
| Rated voltage (AC) | 480 V | |
| Power | 6750 W | |
| Rated current | 89.6 A | |
| Torque | 16.5 Nm | |
| speed | 3800 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85015220 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |