LV848527 | Schneider Electric
MCH gear motor - 200/240 V AC - for MTZ2/MTZ3 drawout
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,152.8244 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | gear motor | |
| Rated voltage (AC) | 240 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85015100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |