ILS1F852PB1F0 | Schneider Electric
Integrated drive with stepper motor, 36 V (DC), 5 A, 4 Nm, 200 1/min, ILS1F852PB1F0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,731.4665 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | integrated drive with stepper motor | |
| Rated voltage (DC) | 36 V | |
| Rated current | 5 A | |
| Torque | 4 Nm | |
| speed | 200 1/min | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85015100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | Yes |
| Sustainable | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |