ILM1003P11F0000 | Schneider Electric
Integrated servo motor, 24 V (DC), 1100 W, 2.4 A, 3.5 Nm, 3000 1/min, ILM1003P11F0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,977.7727 € *
Available in 3 Days: 1 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | servo motor | |
| Rated voltage (DC) | 24 V | |
| Power | 1100 W | |
| Rated current | 2.4 A | |
| Torque | 3.5 Nm | |
| speed | 3000 1/min | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85015220 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |