ILM0701P02F0000 | Schneider Electric
Integrated servo motor, 24 V (DC), 310 W, 600 mA, 0.5 Nm, 6000 1/min, ILM0701P02F0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,716.2464 € *
Available in 3 Days: 28 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | servo motor | |
| Rated voltage (DC) | 24 V | |
| Power | 310 W | |
| Rated current | 600 mA | |
| Torque | 0.5 Nm | |
| speed | 6000 1/min | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85011093 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |