ILE2K661PB1A3 | Schneider Electric
Brushless dc motor, 48 V (DC), 200 mA, 54:1, 10 Nm, 92 1/min, ILE2K661PB1A3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,418.7464 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | brushless DC motor | |
| Rated voltage (DC) | 48 V | |
| Rated current | 200 mA | |
| Gear transmission | 54:1 | |
| Torque | 10 Nm | |
| speed | 92 1/min | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85015100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |