BSH1004P01F1A | Schneider Electric
AC servo motor, 480 V (AC), 2600 W, 32.3 A, 8.3 Nm, 6000 1/min, BSH1004P01F1A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,211.6196 € *
Standard delivery time from the manufacturer is: 3 Weeks
AC servo motor, BSH1004P01F1A, Schneider
BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | servo motor | |
| Rated voltage (AC) | 480 V | |
| Power | 2600 W | |
| Rated current | 32.3 A | |
| Torque | 8.3 Nm | |
| speed | 6000 1/min | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85015220 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |