BRS39AH360ACA | Schneider Electric
3-phase stepper motor, 48 V (DC), 34 V (AC), 5.8 A, 4 Nm, 3000 1/min, BRS39AH360ACA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,105.2125 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stepper motor | |
| Rated voltage (DC) | 48 V | |
| Rated voltage (AC) | 34 V | |
| Rated current | 5.8 A | |
| Torque | 4 Nm | |
| speed | 3000 1/min | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85015100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |