BMP1401F3NA2A | Schneider Electric
Synchronous motor, 480 V (AC), 2.2 kW, 8.3 A, 6.37 Nm, 3000 1/min, BMP1401F3NA2A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,628.8363 € *
Standard delivery time from the manufacturer is: 6 Weeks
Synchronous motor, BMP1401F3NA2A, Schneider Electric
The BMP1401F3NA2A is a synchronous motor with a power rating of 2.2 kW, operating at 480 VAC, and meeting IP65 and IEC standards is denoted by the acronym BMP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | synchronous motor | |
| Rated voltage (AC) | 480 V | |
| Power | 2.2 kW | |
| Rated current | 8.3 A | |
| Torque | 6.37 Nm | |
| speed | 3000 1/min | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85015220 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |