BMP0701R3NA2A | Schneider Electric
Synchronous motor, 230 V (AC), 0.37 kW, 5 A, 1.18 Nm, 3000 1/min, BMP0701R3NA2A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
610.7199 € *
Available in 3 Days: 15 pcs. - if ordered today
Synchronous motor, BMP0701R3NA2A, Schneider Electric
This BMP synchronous motor has a power rating of 0.37kW and works at a rated supply voltage 230V. It is designed with latest magnetic materials and an optimized design, result in shorter length at a comparable torque. It has maximum mechanical speed of 3600 rpm and its protection index is IP65. It is compatible with Altivar 32 and Altivar machine ATV320 variable speed drives. It is also RoHS compliant.
Features
- Without holding brake
- 70mm motor flange
- Rotatable right angled electrical connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | synchronous motor | |
| Rated voltage (AC) | 230 V | |
| Power | 0.37 kW | |
| Rated current | 5 A | |
| Torque | 1.18 Nm | |
| speed | 3000 1/min | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85015100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |