BMI0702T06A | Schneider Electric
Servo motor, 24 V (DC), 230 V (AC), 700 W, 17.7 A, 1.7 Nm, 8000 1/min, BMI0702T06A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,699.634 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | servo motor | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 230 V | |
| Power | 700 W | |
| Rated current | 17.7 A | |
| Torque | 1.7 Nm | |
| speed | 8000 1/min | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85012000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |