BMH0702T32F2A | Schneider Electric
Servo motor, 240 V (AC), 900 W, 17.71 A, 2.5 Nm, 8000 1/min, BMH0702T32F2A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,575.1124 € *
Standard delivery time from the manufacturer is: 3 Weeks
Servo motor, BMH0702T32F2A, Schneider
BMH motor is perfectly adapted to high load applications. With five flange sizes and the different lengths it offers a solution for all applications. Peak torques up to 330 Nm and speeds up to 10000 rpm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | servo motor | |
| Rated voltage (AC) | 240 V | |
| Power | 900 W | |
| Rated current | 17.71 A | |
| Torque | 2.5 Nm | |
| speed | 8000 1/min | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85015220 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |