BCH2MM0811CA6C | Schneider Electric
Servo motor, 220 V (AC), 850 W, 6.29 A, 5.39 Nm, 1500 1/min, BCH2MM0811CA6C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,216.775 € *
Standard delivery time from the manufacturer is: 8 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | servo motor | |
| Rated voltage (AC) | 220 V | |
| Power | 850 W | |
| Rated current | 6.29 A | |
| Torque | 5.39 Nm | |
| speed | 1500 1/min | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85015220 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |