LU2BA0BL | Schneider Electric
Basic device, 3 pole, 6 kW, screw connection, LU2BA0BL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
204.1445 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | basic device | |
| Pin number | 3 pole | |
| Engine power | 6 kW | |
| Actuator | rotary knob | |
| Network frequency | 40/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |