LRD3506 | Schneider Electric
Motor protection relay, 3 pole, 37 to 50 A, screw connection, LRD3506
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.8643 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection relay | |
| Pin number | 3 pole | |
| Release | 37 to 50 A | |
| Actuator | pushbutton | |
| Network frequency | 400 Hz | |
| Connection | screw connection | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |