LRD1516 | Schneider Electric

Motor protection relay, 3 pole, 9 to 13 A, 13 A, screw connection, LRD1516

Order No.: 03P4282
EAN: 3389110146738
MPN:
LRD1516
Series: TeSys LRD
LRD1516 Schneider Electric Motor Protection Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
121.8084 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
121.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
121.8084 €

Motor protection relay, LRD1516, Schneider Electric

TeSys LRD thermal overload relay, 13A/690V, thermal setting range 9-13A, tripping class 20, for protection of 3-phase motors 5.5kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signaling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals, it connects directly to the bottom terminals of 3-pole contactors LC1D09-D38. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LAD7B105 (to be ordered separately). Multi standards certified (IEC, UL, CSA, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version motor protection relay
Pin number 3 pole
Release 9 to 13 A
Rated current 13 A
Actuator pushbutton
Network frequency 400 Hz
Connection screw connection
Assembly DIN rail/screw fixing
Degree of protection (IP) IP20
rated voltage (AC) 690 V
Logistics
Property Value
Customs tariff number 85364900
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes