LRD14 | Schneider Electric
Motor protection relay, 3 pole, 7 to 10 A, screw connection, LRD14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.2493 € *
Available in 3 Days: 263 pcs. - if ordered today
Total Price:
61.25 € *
Price list
Quantity
Price per unit*
1 pcs.
61.2493 €
5 pcs.
59.5952 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse and Circuit Breaker Accessories, LRD14, Schneider Electric
Technical Details
- Network frequency: 0 - 400 Hz
- Degree of Protection: IP 20
- Thermal protection adjustment range: 7 - 10 A
- Operating temperature : -25° C - 60° C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection relay | |
| Pin number | 3 pole | |
| Release | 7 to 10 A | |
| Actuator | pushbutton | |
| Network frequency | 400 Hz | |
| Connection | screw connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |