LRD07 | Schneider Electric

Motor protection relay, 3 pole, 1.6 to 2.5 A, 2.5 A, screw connection, LRD07

Order No.: 03P4266
EAN: 3389110346770
MPN:
LRD07
Series: TeSys LRD
LRD07 Schneider Electric Motor Protection Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.3687 € *
Available: 3 pcs.
Available in 3 Days: 205 pcs. - if ordered today
Total Price:
60.37 € *
Price list
Quantity
Price per unit*
1 pcs.
60.3687 €
5 pcs.
58.7384 €
*incl. VAT plus shipping costs
Subject to prior sale

Motor protection relay, LRD07, Schneider Electric

TeSys LRD thermal overload relay, 2.5A/690V, thermal setting range 1.6-2.5A, tripping class 10A, for protection of 3-phase motors 0.75kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustement dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals, it connects directly to the bottom terminals of 3-pole contactors LC1D09-D38. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LAD7B106 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, ATEX, Marine), Green Premium compliant (RoHs/Reach).

Technical specifications
Filter Property Value
Version motor protection relay
Pin number 3 pole
Release 1.6 to 2.5 A
Rated current 2.5 A
Actuator pushbutton
Network frequency 400 Hz
Connection screw connection
Assembly DIN rail/screw fixing
Degree of protection (IP) IP20
rated voltage (AC) 690 V
Logistics
Property Value
Country of origin FR
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
RoHS conform Yes
SVHC free No