LRD06 | Schneider Electric

Motor protection relay, 3 pole, 1 to 1.6 A, 1.6 A, screw connection, LRD06

Order No.: 03P4263
EAN: 3389110346763
MPN:
LRD06
Series: TeSys LRD
LRD06 Schneider Electric Motor Protection Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.3687 € *
Available: 2 pcs.
Available in 3 Days: 349 pcs. - if ordered today
Total Price:
60.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
60.3687 €

Motor protection relay, LRD06, Schneider Electric

TeSys LRD thermal overload relay, 1.6A/690V, thermal setting range 1-1.6A, tripping class 10A, for protection of 3-phase motors 0.55kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustement dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals, it connects directly to the bottom terminals of 3-pole contactors LC1D09-D38. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LAD7B106 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, ATEX, Marine), Green Premium compliant (RoHs/Reach).

Technical specifications
Filter Property Value
Version motor protection relay
Pin number 3 pole
Release 1 to 1.6 A
Rated current 1.6 A
Actuator pushbutton
Network frequency 400 Hz
Connection screw connection
Assembly DIN rail/screw fixing
Degree of protection (IP) IP20
rated voltage (AC) 690 V
Logistics
Property Value
Country of origin FR
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
RoHS conform Yes
SVHC free No