LR3D216 | Schneider Electric
TeSys LRD thermal overload relays - 12...18 A - class 10A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.3686 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | thermal overload relay | |
| Pin number | 3 pole | |
| Release | 12 to 18 A | |
| Actuator | pushbutton | |
| Network frequency | 400 Hz | |
| Connection | screw/ring cable lug connection | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |