LR3D086 | Schneider Electric

Motor protection relay, 3 pole, 2.5 to 4 A, screw connection, LR3D086

Order No.: 03P4188
EAN: 3389110378177
MPN:
LR3D086
Series: TeSys LRD
LR3D086 Schneider Electric Motor Protection Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
88.1909 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
88.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
88.1909 €
Technical specifications
Filter Property Value
Version motor protection relay
Pin number 3 pole
Release 2.5 to 4 A
Actuator pushbutton
Network frequency 400 Hz
Connection screw connection
Degree of protection (IP) IP20
rated voltage (AC) 690 V
Logistics
Property Value
Customs tariff number 85364900
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes