LR3D076 | Schneider Electric

Motor protection relay, 3 pole, 1.6 to 2.5 A, screw/ring cable lug connection, LR3D076

Order No.: 03P4186
EAN: 3389110378146
MPN:
LR3D076
Series: TeSys LRD
LR3D076 Schneider Electric Motor Protection Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.5475 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
89.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
89.5475 €
Technical specifications
Filter Property Value
Version motor protection relay
Pin number 3 pole
Release 1.6 to 2.5 A
Actuator pushbutton
Network frequency 400 Hz
Connection screw/ring cable lug connection
Degree of protection (IP) IP20
rated voltage (AC) 690 V
Logistics
Property Value
Customs tariff number 85364900
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes