LR3D06 | Schneider Electric

Motor protection relay, 3 pole, 1 to 1.6 A, 1.6 A, screw connection, LR3D06

Order No.: 03P4184
EAN: 3389110346923
MPN:
LR3D06
Series: TeSys LRD
LR3D06 Schneider Electric Motor Protection Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.0267 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
82.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
82.0267 €

Motor protection relay, LR3D06, Schneider Electric

TeSys LRD thermal overload relay, 1.6A/690V, thermal setting range 1-1.6A, tripping class 10A, for protection of 3-phase motors 0.55kW@400V. Non differential device, it can be used with unbalanced loads. It provides a thermal adjustement dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals, it connects directly to the bottom terminals of 3-pole contactors LC1D09-D38. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LAD7B106 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, ATEX, Marine), Green Premium compliant (RoHs/Reach).

Technical specifications
Filter Property Value
Version motor protection relay
Pin number 3 pole
Release 1 to 1.6 A
Rated current 1.6 A
Actuator pushbutton
Network frequency 400 Hz
Connection screw connection
Assembly DIN rail/screw fixing
Degree of protection (IP) IP20
rated voltage (AC) 690 V
Logistics
Property Value
Customs tariff number 85364900
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes