LR2K0312 | Schneider Electric
TeSys K - differential thermal overload relays - 3.7...5.5 A - class 10A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.0502 € *
Available: 3 pcs.
Available in 3 Days: 72 pcs. - if ordered today
Total Price:
53.05 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0502 €
5 pcs.
51.6103 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse and Circuit Breaker Accessories, LR2K0312, Schneider Electric
Technical Details
- Network frequency: 40 Hz
- Degree of Protection: IP 2x
- Operating altitude: 2000 m
- Operating temperature : -25° C - 60° C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection relay | |
| Release | 3.7 to 5.5 A | |
| Actuator | pushbutton | |
| Network frequency | 400 Hz | |
| Connection | screw connection | |
| Degree of protection (IP) | IP2X |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |