GV4LE80N | Schneider Electric

Motor protection switch, 3 pole, 37 kW, 80 A, screw connection, GV4LE80N

Order No.: 02P6997
EAN: 3606481309655
MPN:
GV4LE80N
Series: TeSys GV4
GV4LE80N Schneider Electric Motor Protection Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
301.8792 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
301.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
301.8792 €

Motor circuit breaker, GV4LE80N, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 80A/690V, for protection of 3-phase motors 22-37kW@400V. It provides magnetic protection, breaking capacity Icu 50kA@400V, start-stop control by toggle, connection by Everlink BTR screw terminals. Magnetic protection adjustable by dial, setting range 6-14 In. It makes internal locations available for additional auxiliary contact blocks (OF, SD), and voltage trip units (MN, MX). To be used in association with a class 10 or 20 thermal overload relay to complete motor protection. Multi standards certified (IEC, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Version motor protection switch
Pin number 3 pole
Engine power 37 kW
Rated current 80 A
Actuator toggle lever
Network frequency 50/60 Hz
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP40
rated voltage (AC) 690 V
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
Substance description Lead
SVHC free No