GV3P506 | Schneider Electric
Motor protection switch, 3 pole, 37 to 50 A, 22 kW, 50 A, connection lugs, GV3P506
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
273.5691 € *
Standard delivery time from the manufacturer is: 1 Week
Motor circuit breaker, GV3P506, Schneider Electric
TeSys GV motor circuit breaker, 3 poles (3P), 50A/690V, for 3-phase motor applications 22kW@400V. It provides a thermal-magnetic protection with a thermal setting range 37-50A, magnetic tripping at 14xIn, high breaking capacity Icu 50kA@400V. Connection by bars or lugs. Start-stop control by rotary knob guaranteed for 50 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 37 to 50 A | |
| Engine power | 22 kW | |
| Rated current | 50 A | |
| Actuator | rotary knob | |
| Network frequency | 50/60 Hz | |
| Connection | connection lugs | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |