GV3L73 | Schneider Electric
Motor protection switch, 3 pole, 62 to 73 A, 37 kW, 73 A, screw connection, GV3L73
NCNR (non cancelable / non returnable)
Motor circuit breaker, GV3L73, Schneider Electric
TeSys GV motor circuit breaker, 3 poles (3P), 73A/690V, for 3-phase motor applications 37kW@400V. It provides a magnetic protection with a tripping level at 15xIn, high breaking capacity Icu 50kA@400V. Connection by Everlink BTR screw terminals. Start-stop control by rotary handle guaranteed for 20 000 cycles AC-3. To complete motor protection, use it in association with a thermal overload relay LRD380 (to be ordered separately). Multi standards certified (IEC, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 62 to 73 A | |
| Engine power | 37 kW | |
| Rated current | 73 A | |
| Actuator | rotary knob | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |