GV2RT10 | Schneider Electric
Transformer circuit breaker, 3 pole, 4 to 6.3 A, 2 kW, 6.3 A, screw connection, GV2RT10
NCNR (non cancelable / non returnable)
Transformer circuit breaker, GV2RT10, Schneider Electric
TeSys GV motor circuit breaker, 3 poles (3P), 6.3A/690V, for high starting current peak motor applications 2.2kW@400V. It provides a thermal-magnetic protection with a thermal setting range 4-6.3A, a magnetic tripping level at 20xIn, high breaking capacity Icu 100kA@400V. Connection by screw clamp terminals. Start-stop control by toggle guaranteed for 100 000 cycles AC-3. It can be used for protection of 3-phase transformer applications. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).
| Filter | Property | Value |
|---|---|---|
| Version | transformer circuit breaker | |
| Pin number | 3 pole | |
| Release | 4 to 6.3 A | |
| Engine power | 2 kW | |
| Rated current | 6.3 A | |
| Actuator | toggle lever | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |