GV2P14 | Schneider Electric
Motor protection switch, 3 pole, 6 to 10 A, 3 kW, 10 A, screw connection, GV2P14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.8077 € *
Available in 3 Days: 257 pcs. - if ordered today
Total Price:
93.81 € *
Price list
Quantity
Price per unit*
1 pcs.
93.8077 €
3 pcs.
91.2730 €
*incl. VAT plus shipping costs
Subject to prior sale
Motor protection switch, GV2P14, Schneider Electric
TeSys GV motor circuit breaker, 3 poles (3P), 10A/690V, for 3-phase motor applications 3-4kW@400V. It provides a thermal-magnetic protection with a thermal setting range 6-10A, magnetic tripping at 13xIn, high breaking capacity Icu 100kA@400V. Connection by screw clamp terminals. Start-stop control by rotary knob guaranteed for 100 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 6 to 10 A | |
| Engine power | 3 kW | |
| Rated current | 10 A | |
| Actuator | rotary knob | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |