GV2P08AE11TQ | Schneider Electric

Motor circuit breaker, 3 pole, 2.5 to 4 A, 1 kW, screw connection, GV2P08AE11TQ

Order No.: 02P6835
EAN: 3389110724493
MPN:
GV2P08AE11TQ
GV2P08AE11TQ Schneider Electric Motor Protection Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.0834 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2,138.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
24 pcs.
89.0834 €
Technical specifications
Filter Property Value
Version motor circuit breaker
Pin number 3 pole
Release 2.5 to 4 A
Engine power 1 kW
Actuator rotary knob
Network frequency 50/60 Hz
Connection screw connection
Degree of protection (IP) IP20
rated voltage (AC) 690 V
Logistics
Property Value
Customs tariff number 85362010
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes