GV2ME21TQ | Schneider Electric
Motor protection switch, 3 pole, 17 to 23 A, 9 kW, 23 A, screw connection, GV2ME21TQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.9374 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 17 to 23 A | |
| Engine power | 9 kW | |
| Rated current | 23 A | |
| Actuator | pushbutton | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |