GV2ME20AN11TQ | Schneider Electric

Motor protection switch, 3 pole, 13 to 18 A, 8 kW, screw connection, GV2ME20AN11TQ

Order No.: 02P6802
EAN: 3389110823417
MPN:
GV2ME20AN11TQ
GV2ME20AN11TQ Schneider Electric Motor Protection Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
84.0378 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
84.04 € *
Price list
Quantity
Price per unit*
1 pcs.
84.0378 €
2 pcs.
80.6701 €
3 pcs.
77.5642 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version motor protection switch
Pin number 3 pole
Release 13 to 18 A
Engine power 8 kW
Actuator pushbutton
Network frequency 50/60 Hz
Connection screw connection
Degree of protection (IP) IP20
rated voltage (AC) 690 V
Logistics
Property Value
Customs tariff number 85362010
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes