GV2ME14AE11TQ | Schneider Electric

Motor circuit breaker, 3 pole, 6 to 10 A, 4 kW, 10 A, screw connection, GV2ME14AE11TQ

Order No.: 02P6784
EAN: 3389110823363
MPN:
GV2ME14AE11TQ
GV2ME14AE11TQ Schneider Electric Motor Protection Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
90.6304 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,175.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
24 pcs.
90.6304 €
Technical specifications
Filter Property Value
Version motor circuit breaker
Pin number 3 pole
Release 6 to 10 A
Engine power 4 kW
Rated current 10 A
Actuator pushbutton
Network frequency 50/60 Hz
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
rated voltage (AC) 690 V
Logistics
Property Value
Country of origin FR
Customs tariff number 85362010
Compliance
Property Value
Sustainable Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead