GV2ME10TQ | Schneider Electric
Motor protection switch, 3 pole, 4 to 6.3 A, 2 kW, 6.3 A, screw connection, GV2ME10TQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.7487 € *
Available in 3 Days: 384 pcs. - if ordered today
Total Price:
62.75 € *
Price list
Quantity
Price per unit*
1 pcs.
62.7487 €
2 pcs.
60.2378 €
3 pcs.
57.9173 €
*incl. VAT plus shipping costs
Subject to prior sale
Motor protection switch, GV2ME10TQ, Schneider Electric
TeSys GV motor circuit breaker, 3 poles (3P), 6.3A/690V, for 3-phase motor applications 2.2kW@400V. It provides a thermal-magnetic protection with a thermal setting range 4-6.3A, magnetic tripping at 13xIn, high breaking capacity Icu 100kA@400V. Connection by screw clamp terminals. Start-stop control by push-button guaranteed for 100 000 cycles AC-3. Sold in lots of 24 units. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 4 to 6.3 A | |
| Engine power | 2 kW | |
| Rated current | 6.3 A | |
| Actuator | pushbutton | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |