GV2ME08AE11TQ | Schneider Electric

Motor circuit breaker, 3 pole, 2.5 to 4 A, 2 kW, screw connection, GV2ME08AE11TQ

Order No.: 02P6762
EAN: 3389110823189
MPN:
GV2ME08AE11TQ
GV2ME08AE11TQ Schneider Electric Motor Protection Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
73.8633 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
73.86 € *
Price list
Quantity
Price per unit*
1 pcs.
73.8633 €
2 pcs.
70.9002 €
3 pcs.
68.1870 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version motor circuit breaker
Pin number 3 pole
Release 2.5 to 4 A
Engine power 2 kW
Actuator pushbutton
Network frequency 50/60 Hz
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
rated voltage (AC) 690 V
Logistics
Property Value
Customs tariff number 85362010
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Sustainable Yes
SVHC free No
Date of RoHS guidelines 3/31/15