GV2ME08 | Schneider Electric
Motor protection switch, 3 pole, 2.5 to 4 A, 3 kW, 4 A, screw connection, GV2ME08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.024 € *
Available: 3 pcs.
Available in 3 Days: 728 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 2.5 to 4 A | |
| Engine power | 3 kW | |
| Rated current | 4 A | |
| Actuator | pushbutton | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |