GV2ME07TQ | Schneider Electric
Motor protection switch, 3 pole, 1.6 to 2.5 A, 1 kW, 2.5 A, screw connection, GV2ME07TQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.1418 € *
Available in 3 Days: 216 pcs. - if ordered today
Total Price:
62.14 € *
Price list
Quantity
Price per unit*
1 pcs.
62.1418 €
2 pcs.
59.6547 €
3 pcs.
57.3580 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 1.6 to 2.5 A | |
| Engine power | 1 kW | |
| Rated current | 2.5 A | |
| Actuator | pushbutton | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |