GV2ME07AE11TQ | Schneider Electric
Motor circuit breaker, 3 pole, 1.6 to 2.5 A, 1 kW, screw connection, GV2ME07AE11TQ
Order No.: 02P6754
EAN: 3389110823158
MPN:
GV2ME07AE11TQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.1267 € *
Available: 23 pcs.
Total Price:
70.13 € *
Price list
Quantity
Price per unit*
1 pcs.
70.1267 €
2 pcs.
67.3302 €
3 pcs.
64.7360 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor circuit breaker | |
| Pin number | 3 pole | |
| Release | 1.6 to 2.5 A | |
| Engine power | 1 kW | |
| Actuator | pushbutton | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |