GV2ME07 | Schneider Electric
Motor protection switch, 3 pole, 1.6 to 2.5 A, 1.5 kW, 2.5 A, screw connection, GV2ME07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.8760 € *
Available in 3 Days: 645 pcs. - if ordered today
Total Price:
71.88 € *
Price list
Quantity
Price per unit*
1 pcs.
71.8760 €
5 pcs.
69.9363 €
*incl. VAT plus shipping costs
Subject to prior sale
Motor protection switch, GV2ME07, Schneider Electric
These devices are easy to use and set up, with compact and ergonomic products for starter and stop motor requirements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 1.6 to 2.5 A | |
| Engine power | 1.5 kW | |
| Rated current | 2.5 A | |
| Actuator | pushbutton | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |