GV2ME063 | Schneider Electric
Motor protection switch, 3 pole, 1 to 1.6 A, 1 kW, 1.6 A, spring terminals, GV2ME063
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.7899 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
78.79 € *
Price list
Quantity
Price per unit*
1 pcs.
78.7899 €
5 pcs.
76.6598 €
*incl. VAT plus shipping costs
Subject to prior sale
Motor circuit breaker, GV2ME063, Schneider Electric
TeSys GV motor circuit breaker, 3 poles (3P), 1.6A/690V, for 3-phase motor applications 0.37-0.55kW@400V. It provides a thermal-magnetic protection with a thermal setting range 1-1.6A, magnetic tripping at 13xIn, high breaking capacity Icu 100kA@400V. Connection by spring terminals. Start-stop control by push-button guaranteed for 100 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 1 to 1.6 A | |
| Engine power | 1 kW | |
| Rated current | 1.6 A | |
| Actuator | pushbutton | |
| Network frequency | 50/60 Hz | |
| Connection | spring terminals | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |