GV2ME043 | Schneider Electric
Motor protection switch, 3 pole, 400 to 630 mA, 0.37 kW, 0.63 A, spring terminals, GV2ME043
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.9589 € *
Available in 3 Days: 5 pcs. - if ordered today
Motor circuit breaker, GV2ME043, Schneider Electric
TeSys GV motor circuit breaker, 3 poles (3P), 0.63A/690V, for 3-phase motor applications 0.12-0.18kW@400V. It provides a thermal-magnetic protection with a thermal setting range 0.4-0.63A, magnetic tripping at 13xIn, high breaking capacity Icu 100kA@400V. Connection by spring terminals. Start-stop control by push-button guaranteed for 100 000 cycles AC-3. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection switch | |
| Pin number | 3 pole | |
| Release | 400 to 630 mA | |
| Engine power | 0.37 kW | |
| Rated current | 0.63 A | |
| Actuator | pushbutton | |
| Network frequency | 50/60 Hz | |
| Connection | spring terminals | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |