CCT595012 | Schneider Electric
Motion detector, 3 V, CCT595012
NCNR (non cancelable / non returnable)
Motion and light detector, CCT595012, Schneider Electric
This motion and light detector lets you automatically control the associated Wiser functions. This could be lighting (if motion is detected) or roller shutter management (depending on light level) and much more. This detector is for indoor use only and is not intended for outdoor use. Installation is easy thanks to the Wiser Home application, which guides you step by step. No wiring is required. CCT595012 consists of a light sensor and a 5-year battery.
This product is certified Green Premium, the ecolabel that commits to sustainable, environmentally-friendly performance. This detector is part of a complete solution, so you can upgrade it as you wish. You can add new radiator management, roller shutter management, lighting management, socket management or even add sensors to automate your home.
| Filter | Property | Value |
|---|---|---|
| Product type | motion detector | |
| Voltage | 3 V | |
| Detecting distance | 5 m |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365019 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |