LXM32IETH | Schneider Electric
Drive control unit, LXM32IETH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,320.90 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control unit with ethernet (PROFINET) | |
| Function | 2 safety discrete inputs, 4 logic discrete inputs | |
| Number of I/Os | 6 | |
| Width | 167 mm | |
| Height | 73 mm | |
| Depth | 235 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |