XPSUEP34AC | Schneider Electric

Safety relays, 4 Form A (N/O) + 2 Form B (N/C), 24 V (DC), XPSUEP34AC

Order No.: 06P7637
EAN: 3606489601782
MPN:
XPSUEP34AC
Series: Preventa XPSU
XPSUEP34AC Schneider Electric Monitoring Relays Image 1
XPSUEP34AC Schneider Electric Monitoring Relays Image 2
XPSUEP34AC Schneider Electric Monitoring Relays Image 3
XPSUEP34AC Schneider Electric Monitoring Relays Image 4
XPSUEP34AC Schneider Electric Monitoring Relays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
157.9011 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
157.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
157.9011 €

Safety module, XPSUEP34AC, SCHNEIDER

This safety relay is designed for extending the number of safety contacts. The safety relay is powered with 48-240V AC/DC and equipped with a spring removable terminal block. This universal safety module embeds pre-defined safety functions, or selectable safety functions via rotary selectors. This safety relay embeds a safety extension bus, 4 NO and 2 single NC safety outputs. The maximum safety level achieved by this safety relay is PLe/Category 4 conforming to ISO 13849-1, SILCL 3 conforming to IEC 62061, SIL 3 conforming to IEC 61508.

Technical specifications
Filter Property Value
Contact type 4 Form A (N/O) + 2 Form B (N/C)
Coil voltage (DC) 24 V
Connection spring-clamp connection
Logistics
Property Value
Country of origin ID
Customs tariff number 85364900
Compliance
Property Value
Sustainable Yes
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes