RMNF22TB30 | Schneider Electric
Monitoring relays, 3 phases, NFC, 2 Form C (NO/NC), 8 A, 250 V (AC), RMNF22TB30
NCNR (non cancelable / non returnable)
NFC 3-phase monitoring relay, RMNF22TB30, Schneider Electric
This 3-phase control relay is integrated with NFC technology which brings in digital operation instead of analog operation. This is a 8A multifunction 3-phase control relay which monitors 3-phase or 3-phase with Neutral network and has an adjustable time delay of 0.1s to 60min. With Harmony NFC App, different alarms can be combined using AND, OR and NOT logic to form unique monitoring combinations for the two relay outputs which are individually configurable.
NFC 3-phase control relay is a single reference supporting 7 functions namely Phase loss, Phase sequence, Asymmetry, Undervoltage, Overvoltage, Under-frequency, and Over-frequency.
Features
- Positive logic output to protect the system at power lose
- Adjustable time delay to prevent nuisance tripping
- True RMS value measurement (even on deformed sinus waves)
| Filter | Property | Value |
|---|---|---|
| Version | 3 phases, NFC | |
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 0.1 A/250 VAC | |
| Connection | screw connection |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | ID |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |