RM22LA32MR | Schneider Electric

Level relay, 2 Form C (NO/NC), 8 A, 250 V (AC), RM22LA32MR

Order No.: 06N4704
EAN: 3606480792342
MPN:
RM22LA32MR
3606480792342
Series: Zelio Control
RM22LA32MR Schneider Electric Monitoring Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
103.2801 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
103.28 € *
Price list
Quantity
Price per unit*
1 pcs.
103.2801 €
3 pcs.
100.4836 €
*incl. VAT plus shipping costs
Subject to prior sale

Level relay, RM22LA32MR, Schneider Electric

This level relay monitors the level of conductive, non-flammable liquids (conductive measuring principle) as a limit switch and can also be used to control liquid levels in a 2-point control during filling and emptying. For this purpose conductive level electrodes are hung in the tank. The measuring principle enables the differentiation of liquid and foam. Two relay changers are available for signalling, which can be loaded up to 8 A. For the resistance value is the limit value and for the outputs a response or switch-off delay is adjustable. The settings are made via operating elements in the front, which can be protected against changes under a transparent cover. The adjustment of the potentiometers can be clearly seen from a distance with an illuminated scale arrow. The diagnostic switch on the front allows the output relays to be switched off to test the entire application. The diagnostic switch is automatically reset when the transparent cover is closed. The wide voltage power supply unit allows a universal application. Two LEDs indicate the status. The construction width is 22.5 mm and the unit is mounted on the top-hat rail. The cable connection is made via screw terminals.

Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 8 A
Switching Voltage (AC) 250 V
Breaking capacity 2000 VA
Connection screw connection
Contact material cadmium-free
Logistics
Property Value
Customs tariff number 85364900
Country of origin ID
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
RoHS conform Yes