IMT23208 | Schneider Electric
Humidity/Temperature Meter with LCD display, IMT23208
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.9293 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.93 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9293 €
5 pcs.
27.1796 €
*incl. VAT plus shipping costs
Subject to prior sale
Humidity/Temperature meter, IMT23208, Schneider Electric
Moisture meter can be used to determine the degree of moisture in wood (also cardboard or paper) or hardened materials (plaster, concrete and mortar). Immediately shows the degree of moisture in the material. Can also measure ambient temperature. Insert the probes into the wood, wall or material to be measured.
Features
- Compact size
- Quick operation
- LCD display
- Simple one-touch operation
- Digital LED display with backlight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | moisture/temperature meter | |
| Version | with LCD display | |
| measurement range | 6 to 60 %, 0.2 to 2.9 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90258040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |