NSYSFNV14 | Schneider Electric
Vertical supports, 4 pieces, (H x W x D) 1400 x 45 x 45 mm, NSYSFNV14
NCNR (non cancelable / non returnable)
Vertical uprights, NSYSFNV14, Schneider Electric
These steel vertical uprights are purpose-built to assemble a PanelSeT SFN floor standing modular decarbonized steel electrical enclosure for various applications. It contains recycled steel, which is produced with renewable energy, resulting into a significant reduction of CO2 emissions. This set of 4 units has a nominal height of 1400 mm. It is made of galvanized steel for durability. An epoxy-polyester powder finish provides a smooth appearance. It has a grey (RAL 7035) color. This product is qualified as a green premium, with minimal use of hazardous substances.
Features
- Sustainable design that contains recycled steel manufactured with renewable energy to face environmental challenges
- Built for the purpose of assembling a PanelSeT SFN electrical enclosure in kit version
- Sturdy, robust, and durable for maximum component protection
- Ergonomic design for convenience & time-saving operations
| Filter | Property | Value |
|---|---|---|
| Product type | vertical supports | |
| Version | 4 pieces | |
| Height | 1400 mm | |
| Width | 45 mm | |
| Depth | 45 mm | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 73269098 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |