NSYSFNPB | Schneider Electric
Quick mounting bracket, for mounting plate, NSYSFNPB
NCNR (non cancelable / non returnable)
Mounting bracket, NSYSFNPB, Schneider Electric
This quick-fixing bracket for the mounting plate is a practical accessory that has been specially developed for use with the PanelSeT SFN floor-standing enclosure made of decarbonised steel. It consists of an upper bracket with a quick fastening system, a lower bracket and the necessary fastening elements. The bracket is made of steel and has a galvanised surface. It is attached to the structure of the enclosure. The upper bracket provides an automatic hold for the mounting plate so that it remains in place before final fixing with screws. This product can be loaded with up to 600 kg and is adjustable in depth every 25 mm.
Features
- Ergonomic design for easy installation and time saving
- Holds the plate before final screwing
- Allows the screw plate to be operated by just one person
- For assembly at the top and bottom of the enclosure
- Robust and durable, can support up to 600 kg permissible load
| Filter | Property | Value |
|---|---|---|
| Product type | quick mounting bracket | |
| Version | for mounting plate | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94032080 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |